AP9106GTR-G1
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: AP9106GTR-G1
Secondary Manufacturer Part#: AP9106GTR-G1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6, 27 V | ||
| -40 to 85 °C | ||
| 20TSSOP | ||
| 20 | ||
| 6.6(Max) x 4.5(Max) x 1.05(Max) | ||
| No | ||
| Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |