AP7365-25YRG-13
LDO Regulator Pos 2.5V 0.6A 4-Pin(3+Tab) SOT-89 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7365-25YRG-13
- RoHS 10 Compliant
- Tariff Charges
- 600mA Low Dropout Regulator with EN
- Very low IQ: 35µA
- Wide Input Voltage Range: 2V to 6V
- Wide Adjustable Output: 0.8V to 5.0V
- Fixed Output Options: 0.8V to 3.9V (0.1V step size possible)
- High PSRR: 65dB at 1kHz
- Fast Start-Up Time: 200µs
- Stable with Low ESR, 1µF Ceramic Output Capacitor
- Excellent Load/Line Transient Response
- Low Dropout: 300mV at 600mA
- Current Limit and Short Circuit Protection
- Thermal Shutdown Protection
- Ambient Temperature Range: -40°C to +85°C
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-89 | ||
| Surface Mount | ||
| 6 V | ||
| 2 V | ||
| 1 Output | ||
| 4 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| Fixed | ||
| 2.5 MV | ||
| null | ||
| null | ||
| 2.5 V | ||
| Positive | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |