PDP SEO Portlet

AP4310AUMTR-G1

OP Amp Dual GP 36V 8-Pin SOIC T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP4310AUMTR-G1
Secondary Manufacturer Part#: AP4310AUMTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP4310A is a monolithic IC specifically designed to regulate the output current and voltage levels of switching battery chargers and power supplies.The device contains two Op Amps and a 2.5V precision shunt voltage reference. Op Amp 1 is designed for voltage control with its no inverting input internally connected to the output of the shunt regulator. Op Amp 2 is for current control with both inputs uncommitted. The IC offers the power converter designer a control solution that features increased precision with a corresponding reduction in system complexity and cost.

  • OP Amp: Input Offset Voltage: 0.5mV
  • Supply Current: 75µA per OP Amp at 5.0V Supply Voltage
  • Unity Gain Bandwidth:1MHz
  • Output Voltage Swing: 0 to VCC-1.5V
  • Power Supply Range: 3 to 36V
  • Voltage Reference:
  • Fixed Output Voltage Reference: 2.5V
  • Reference Voltage Tolerance :±0.4%
  • Sink Current Capability: 0.05 to 80mA
  • Typical Output Impedance: 0.2O

Technical Attributes

Find Similar Parts

Description Value
Tin
260
0.15@5V uA
3@5V mV
70 dB
Surface Mount
MSL 3 - 168 hours
2
0.25@5V@-40C to 105C mA
3.6, 1.42, 1.8 V
-40 to 105 °C
8SOIC
8
Single Supply
5.1(Max) x 4(Max) x 1.45(Max)
No
No
SOIC
General Purpose Amplifier
1 MHz
0.5@18V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0882
8000+
$0.08775
16000+
$0.0873
32000+
$0.08685
64000+
$0.0864