PDP SEO Portlet

AP4310AMTR-G1

OP Amp Dual GP 36V 8-Pin SOIC T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP4310AMTR-G1
Secondary Manufacturer Part#: AP4310AMTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP4310AMTR-G1 is a monolithic IC specifically designed to regulate the output current and voltage levels of switching battery chargers and power supplies. The device contains two op amps and a 2.5V precision shunt voltage reference. Op amp 1 is designed for voltage control with its noninverting input internally connected to the output of the shunt regulator. Op amp 2 is for current control with both inputs uncommitted. The IC offers the power converter designer a control solution that features increased precision with a corresponding reduction in system complexity and cost. Applications include battery charger and switching power supply.

  • Supply voltage range from 3 to 36V
  • Total supply current, excluding current in voltage ref is 0.15mA (VCC=5V, no load, -40°C=TA=105°C)
  • Reference voltage is 2.50V typ at TA=+25°C, IK=10mA
  • Reference voltage deviation over full temperature range is 5mV typ at IK=10mA, TA= -40°C to +105°C
  • Minimum cathode current for regulation is 0.01mA typ at VCC=5V, TA=+25°C
  • Input offset voltage is 0.5mV typ at TA=+25°C, VCC=5V, VO=1.4V
  • Input offset voltage temperature drift is 7µV/°C typ at TA=-40°C to +105°C
  • Unity gain bandwidth is 1.0MHz typ at VCC=30V, RL=2kohm, CL=100pF
  • SO-8 package
  • Ambient temperature range from -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
260
0.15@5V uA
3@5V mV
70 dB
Surface Mount
MSL 3 - 168 hours
2
0.25@5V@-40C to 105C mA
1.8 V
-40 to 105 °C
8SOIC
8
Single
5.1(Max) x 4(Max) x 1.45(Max)
No
No
SOIC
3V to 36V
General Purpose Amplifier
1 MHz
0.5@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.10359
8000+
$0.10283
16000+
$0.10121
32000+
$0.09964
64000+
$0.09847