PDP SEO Portlet

AP4310AMTR-E1

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP4310AMTR-E1
Secondary Manufacturer Part#: AP4310AMTR-E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
260
0.15@5V uA
3@5V mV
70 dB
Surface Mount
MSL 3 - 168 hours
2
5.5, 4.5, 5 V
-40 to 105 °C
8SOIC
8
Single Supply
5.1(Max) x 4(Max) x 1.45(Max)
No
No
SOIC
General Purpose Amplifier
1 MHz
0.5@18V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: