PDP SEO Portlet

AP393AM8G-13

Comparator Dual ±18V/36V 8-Pin MSOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP393AM8G-13
Secondary Manufacturer Part#: AP393AM8G-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP393A consists of two independent precision voltage comparators with an offset voltage specification as low as 8.0mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage.Application areas include limit comparators, simple analog to digital converters; pulse, square wave and time delay generators; wide range VCO; MOS clock timers; multivibrators and high voltage digital logic gates. The AP393A is designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the AP393A will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.

  • Wide supply Voltage range: 2.0V to 36V, Single or dual supplies: ±1.0V to ±18V
  • Very low supply current drain (0.4mA) – independent of supply voltage
  • Low input biasing current: 150nA
  • Low input offset current: ±70nA
  • Low input offset voltage: ±4mV
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Low output saturation voltage: 250mV at 4mA
  • Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
  • MSOP-8L and SOP-8L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Offset Comparator
260 °C
Surface Mount
MSL 3 - 168 hours
2
1@5V mA
±1|2 V
0 to 70 °C
Open Collector
8MSOP
8
Single|Dual
3 x 4.9 x 0.86 mm
No
MSOP
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11564
5000+
$0.11505
10000+
$0.11446
20000+
$0.11387
40000+
$0.11328