AP22818AKWT-7
Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2.7 A, 75 Milliohms, 5 Pins, TSOT-25
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: AP22818AKWT-7
Secondary Manufacturer Part#: AP22818AKWT-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.7 A | ||
| TSOT-25 | ||
| 5.5 V | ||
| 1 | ||
| 1 | ||
| 5 | ||
| Active High | ||
| 75 mOhm | ||
| 85 °C | ||
| -40 °C | ||
| High Side | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |