PDP SEO Portlet

AP2151AW-7

USB Power SW Hi Side Single 2.7V to 5.5V 0.8A 5-Pin SOT-25 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2151AW-7
Secondary Manufacturer Part#: AP2151AW-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP2151AW-7 is a single channel current limited power switch. It is an integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. It offers current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. Typical applications include consumer electronics – LCD TVs and monitors, game machines, communications – set-top-boxes, GPS systems, smartphones, computing – laptops, desktops, servers, printers, docking stations, HUBs.

  • Single USB port power switches, over-current and thermal protection
  • Reverse current blocking, active high enable
  • Input voltage range: 2.7V to 5.5V
  • ESD protection: 4kV HBM, 400V MM
  • 15kV ESD protection per IEC 61000-4-2 (with external capacitance)
  • UL recognized, file number E322375, IEC60950-1 CB scheme certified
  • Output current is 500mA maximum at TA=+25°C
  • Input shutdown current is 0.5µA typical at disabled, IOUT=0, TA=+25°C, VIN=+5.0V
  • SOT25 package
  • Operating ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
800 mA
SOT-25
5.5 V
2.7 to 5.5 V
Surface Mount
MSL 1 - Unlimited
5
1
-40 to 85 °C
85 °C
-40 °C
5SOT-25
5
3 x 1.6 x 1.1
Industrial
SOT-25
High Side Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11572
6000+
$0.11486
12000+
$0.11306
24000+
$0.11131
48000+
$0.1104