PDP SEO Portlet

AP2101MPG-13

Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2.45 A, 90 Milliohms, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2101MPG-13
Secondary Manufacturer Part#: AP2101MPG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2101 is integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time, under-voltage lockout and auto-discharge functionalities. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components.All devices are available in SO-8 and MSOP-8EP packages.

  • Single USB port power switches with auto-discharge
  • Short-circuit current and thermal protection
  • 2.45A accurate current limiting
  • Fast transient response time: 5µs
  • 90m? on-resistance
  • Reverse Current Blocking
  • Input voltage range: 2.7V – 5.5V
  • 0.6ms typical rise time
  • Very low shutdown current: 1µA (max)
  • Fault report (FLG) with blanking time (7ms typ)
  • ESD protection: 4kV HBM, 300V MM
  • Active low (AP2101) or active high (AP2111) enable
  • Ambient temperature range: -35°C to 85°C
  • SO-8 and MSOP-8EP (Exposed Pad): Available in “Green”
    • Molding Compound (No Br, Sb)
    • Totally Lead-Free & Fully RoHS Compliant
    • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
2.45 A
5.5 V
2.7 to 5.5 V
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
1
8
1
-35 to 85 °C
85 °C
-35 °C
8MSOP EP
8
3.1 x 3.1 x 0.95 mm
MSOP EP
High Side Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14112
5000+
$0.1404
10000+
$0.13968
20000+
$0.13896
40000+
$0.13824