PDP SEO Portlet

AP1501A-50K5G-13

Conv DC-DC Single Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP1501A-50K5G-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Output voltage: 5V
  • Adjustable version output voltage range, 1.23V to 37V+4%
  • 150Khz +15% fixed switching frequency
  • Voltage mode non-synchronous PWM control
  • Thermal-shutdown and current-limit protection
  • ON/OFF shutdown control input
  • Operating voltage can be up to 40V
  • Output load current: 5A
  • Low power standby mode
  • Built-in switching transistor on chip
  • Lead Free packages: TO263-5L and TO220-5L(R)
  • TO263-5L and TO220-5L(R): Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
80 %
TO-263 (D2PAK)
Surface Mount
40 V
null
1 Output
5 Pins
125 °C
-20 °C
5 A
Fixed
5 MV
null
null
5 V
null
null
150 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 1.55026
800+
$1.55026
1600+
$1.54235
3200+
$1.53444
6400+
$1.52653
12800+
$1.51862
SubTotal:
$1,240.21