PDP SEO Portlet

AL9902FDF-13

LED DRVR Buck/Boost 1-CH PWM/Linear 0.4A 12-Pin UDFN T/R

Manufacturer:Diodes Incorporated
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: AL9902FDF-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • >90% Efficiency
  • Universal Rectified 85 to 277VAC Input Range
  • Internal MOSFET Up to 650V, 2A
  • High Switching Frequency Up to 300kHz
  • Internal Voltage Regulator Removes Start-Up Resistor
  • 7.5V Regulated Output
  • Tighter Current Sense Tolerance Better Than ±5%
  • LED Brightness Control with Linear and PWM Dimming
  • Internal Over-Temperature Protection (OTP)
  • U-DFN6040-12 and SO-16 Packages
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
500 V
null
AC/DC
Isolated, Non Isolated
1 Channel
null
105 °C
-40 °C
400 A
Constant Current
8.1 V
null
null
300 kHz
Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.23657
3000+
$1.23657
6000+
$1.16973
12000+
$1.1564
24000+
$1.1505
48000+
$1.1446
SubTotal:
$3,709.71