PDP SEO Portlet

AL8400QSE-7

LED Driver, DC / DC, Linear, 2.2 V to 18 V, 15 mA, 1 Output, -40 °C to 125 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL8400QSE-7
Secondary Manufacturer Part#: AL8400QSE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AL8400 is a 5-terminal adjustable Linear LED driver-controller offering excellent temperature stability and output handling capability. The AL8400 simplifies the design of linear and isolated LED drivers. With its low 200mV current sense FB pin, it controls the regulation of LED current with minimal power dissipation when compared to traditional linear LED drivers. This makes it ideal for medium to high current LED driving.The AL8400 open-collector output can operate from 0.2V to 18V enabling it to drive external MOSFET and Bipolar transistors. This enables the MOSFET and Bipolar selection to be optimized for the chosen application. It also provides the capability to drive longer LED chains, by tapping VCC from the chain, where the chain voltage may exceed 18V.It is available in the space saving low profile SOT353 package.The AL8400Q is Automotive Grade and is AEC-Q100 Grade 1 qualified.

  • Low Reference Voltage (VFB = 0.2V)
  • -40 to +125°C Temperature Range
  • 3% Reference Voltage Tolerance at +25°C
  • Low Temperature Drift
  • 0.2V to 18V Open-Collector Output
  • High Power Supply Rejection: (> 45dB at 300kHz)
  • AL8400QSE-7 Automotive Grade qualified to AEC-Q100 Grade 1
  • SOT353: Available in “Green” Molding Compound (No Br, Sb) Lead-Free Finish; RoHS Compliant Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
18 V
2.2 V
12 V
None
Matte Tin
260
0.0003 A
Surface Mount
MSL 1 - Unlimited
1
-55 to 150 °C
0.015 A
18 V
0.2 V
5SOT-353
5
2.2(Max) x 1.35(Max) x 1(Max)
Automotive
SOT-353
Linear
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  93000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09012
6000+
$0.08936
12000+
$0.08782
24000+
$0.08629
48000+
$0.08475