PDP SEO Portlet

AL8116W6-7

Flexible 0 to 10v Dimming Signal Interface Controller 1-Output 10V to 56V 6-Pin SOT-26 T/R

Manufacturer:Diodes Incorporated
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: AL8116W6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-26
Surface Mount
305 V
null
Isolated
6 Pins
105 °C
-40 °C
20 A
56 V
null
null
5 kHz
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.22886
3000+
$0.22886
6000+
$0.21649
12000+
$0.21079
24000+
$0.20538
48000+
$0.20025
SubTotal:
$686.58