AL5812MP-13
LED Driver DC/DC, Linear, Isolated, Non Isolated, 3.5 V to 60 V, 157.5 mA, 60 V, 8 Pins, MSOP-EP
- RoHS 10 Compliant
- Tariff Charges
The AL5812 is an adjustable Linear LED driver offering excellent temperature stability and output handling capability. The AL5812 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors.The AL5812 has an open drain output that can swing from 1V up to 60V enabling it drive long LED chains. Its low 0.5V R SET pin is outside of the LED current path and so accuracy is maintained while minimizing the required overheads to regulate the LED current. This reduces its power dissipation when compared to traditional linear LED drivers. This makes it ideal for driving LEDs up to 150mA (commonly referred to as ½W LEDs).Longer LED chains can be driven by tapping V CC from the chain, where the chain voltage may exceed 60V.The AL5812 is available in the exposed pad MSOP-8EP and U-DFN3030-6 packages.
- Low Reference Voltage (VRSET= 0.5V)
- -40°C to +125°C Temperature Range
- ±3% LED Current Tolerance
- Low Temperature Drift
- 1V to 60V Open-Drain Output
- High Power Supply Rejection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| 8MSOP EP | ||
| 8 | ||
| 3 x 3 x 0.95 mm | ||
| MSOP EP | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |