PDP SEO Portlet

AL5811MP-13

LED DRVR 1-CH PWM 60V 0.075A 8-Pin MSOP EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL5811MP-13
Secondary Manufacturer Part#: AL5811MP-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AL5811 is a Linear LED driver with an adjustable LED current up to 75mA offering excellent temperature stability and output handling capability. The AL5811 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors.The AL5811 has an open drain output that can swing from 1V up to 60V enabling it drive long LED chains. Its low 0.5V RSET pin is outside of the LED current path and so accuracy is maintained while minimizing the required overhead to regulate the LED current. This reduces its power dissipation when compared to traditional linear LED drivers. This makes it ideal for driving LEDs up to 75mA.Longer LED chains can be driven by tapping VCC from the chain, where the chain voltage may exceed 60V.The AL5811 is available in the exposed pad MSOP-8EP and U-DFN3030-6 packages.

  • Low Reference Voltage (VRSET= 0.5V)
  • -40°C to +125°C Temperature Range
  • ±6% Typical LED Current Tolerance
  • Low Temperature Drift
  • 1.0V to 60V Open-Drain Output
  • High Power Supply Rejection
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.33
5000+
$0.31216
10000+
$0.30395
20000+
$0.29615
40000+
$0.28875