PDP SEO Portlet

AL5810QD-13

LED Driver 1-Ch PWM 60V 3-Pin WDFN2020 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL5810QD-13
Secondary Manufacturer Part#: AL5810QD-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 V
2 V
3.5 V
PWM
Matte Tin
260 °C
Surface Mount
1
-40 to 105 °C
200 mA
Constant Current
60 V
2.5 V
3WDFN2020
3
2 x 2 x 0.59 mm
Automotive
WDFN2020
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.162
5000+
$0.15324
10000+
$0.14921
20000+
$0.14538
40000+
$0.14175