PDP SEO Portlet

AL5809-50S1-7

LED DRVR 1-CH PWM 0.05A 2-Pin SOD-123 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL5809-50S1-7
Secondary Manufacturer Part#: AL5809-50S1-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AL5809 is a constant current linear LED driver and provides a cost-effective two pin solution. It has an excellent temperature stability of 20 ppm/°C and current accuracy ±5% regulated over a wide voltage and temperature range. The AL5809 comes in various fixed output current versions removing the need for external current setting resistors creating a simple solution for the linear driving of LEDs. It supports both the high-side and low-side driving of LED chains.The AL5809 turns on immediately and can swing from 2.5V up to 60V enabling drive long LED chains. The floating ground, 60V voltage rating between input and output pins designed to withstand the high peak voltage incurred in offline applications.The AL5809 is available in thermally robust package POWERDI-123 or SOD-123 package.

  • Robust power package up to 1.2W for POWERDI-123
  • -40°C to +125°C temperature range
  • ±5% LED current tolerance over temperature
  • (15mA, 20mA, 30mA, 40mA, 50mA, 60mA, 90mA, 120mA, and 150mA) available in POWERDI-123 package
  • (15mA, 20mA, 30mA, 40mA and 50mA) available in SOD-123 package, and other current options available by request
  • Constant current with low temperature drift and high power supply rejection ratio
  • 2.5V to 60V operating voltage between two terminals.
  • Available in PowerDi-123 and SOD-123 in “Green” Molding Compound (No Br, Sb) with Lead-Free Finish/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
60 V
2.5 V
PWM
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.05 A
Constant Current
2SOD-123
2
2.85(Max) x 1.7(Max) x 1.35(Max)
Extended Industrial
SOD-123
Constant Current, Linear
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21029
6000+
$0.19892
12000+
$0.19368
24000+
$0.18872
48000+
$0.184