PDP SEO Portlet

AL5802-7

LED DRVR 5V/9V/12V/15V/18V/24V 6-Pin SOT-26 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL5802-7
Secondary Manufacturer Part#: AL5802-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AL5802-7 is a linear mode current sink LED driver. It combines a high-gain NPN transistor with a pre-biased NPN transistor to make a simple small-footprint LED driver. The LED current is set by an external resistor connected from REXT pin (6) to GND pin (

  • Reference voltage VRSET = 0.65V
  • 0.8V to 30V open-collector output
  • Negative temperature co-efficient automatically reduces the LED current at high temperatures
  • Supply voltage range from 4.5V to 30V
  • Collector-emitter

Technical Attributes

Find Similar Parts

Description Value
30 V
4.5 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2
Adjustable Current
6SOT-26
6
3 x 1.6 x 1.1 mm
SOT-26
Linear
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09043
6000+
$0.08554
12000+
$0.08329
24000+
$0.08115
48000+
$0.07912