PDP SEO Portlet

AL5801W6-7

LED DRVR 5V/9V/12V/15V/18V 6-Pin SOT-26 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL5801W6-7
Secondary Manufacturer Part#: AL5801W6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AL5801 combines a 100V N-channel MOSFET with a pre-biased NPN transistor to make a simple, small footprint LED driver.The LED current is set by an external resistor connected from R EXT pin (4) to GND pin (6). The internal pre-biased transistor develops approximately 0.56V across the external resistor.The AL5801 open-drain output can operate from 1.1V to 100V enabling it to operate 5V to 100V power supplies without additional components.PWM dimming of the LED current can be achieved by driving the BIAS pin (1) with an external, open-collector NPN transistor or open-drain N-channel MOSFET.The AL5801 is available in a SOT 26 package and is ideal for driving LED currents up to 350mA.

  • Feedback Pin Reference Voltage VRSET= 0.56V at +25°C
  • -40°C to +125°C Temperature Range
  • 1.1V to 100V Open-Drain Output
  • Negative temperature VRSET co-efficient automatically reduces the LED current at high temperatures
  • Low thermal impedance SOT26 package with copper lead frame
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
20 V
3.5 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
6SOT-26
6
3 x 1.6 x 1.1 mm
SOT-26
Linear
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.165
6000+
$0.15608
12000+
$0.15197
24000+
$0.14808
48000+
$0.14438