PDP SEO Portlet

AL1794AFE-13

Linear LED Driver, 6.5 V to 30 V, 1.5 A, 30 V, 14 Pins, U-DFN4030-EP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL1794AFE-13
Secondary Manufacturer Part#: AL1794AFE-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Al1794AFE-13 is a quad-channel current-ratio-optimized LED driver with analogue and PWM dimming. It is targeted for tunable white/colour smart lighting applications. It serves as the LED driving element along with the AC-DC power conversion block and intelligent wireless McU as an emerging smart-connected lighting system configuration. the key merits attributed to cost-effectiveness, dimming performance, low standby power, ease of system implementation, and great scalability. The application includes 1-channel dimmable smart connected light (scl) bulbs, 2-channel tunable white scl bulbs, 3-channel tunable white or colour scl bulbs, 4-channel tunable white+color scl bulbs, smart connected LED tubes, Panel lights, troffers, and ceiling lights.

  • 1:1:0.75:0.25 current ratio, reference current: adjustable by an external reference resistor
  • 4-channel LED drivers: independent analog or PWM dimming control for each channel
  • Ratio-optimized current for 4 independent LED channel, suitable for tunable white and tunable colour
  • Low standby power: with EN pin
  • Internal protections under voltage lockout (UVLO), LED string open/short protection
  • Over-temperature protection (OTP) thermal shutdown and auto thermal recovery
  • Fault reporting UVLO, OTP, open, and short LED power good reporting, low system BOM cost
  • Input voltage at VIN range from 6.5 to 30V (TA = +25°C)
  • 2mA quiescent supply current typ (Enabled, LEDx floating, PWMx are “L”, RSET is 12Kohm, TA = +25°C)
  • U-dFN4030-14 package, operating ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
-40 to 125 °C
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.20143
6000+
$1.13649
12000+
$1.10658
24000+
$1.0782
48000+
$1.05125