PDP SEO Portlet

AL1791AFE-13

Linear LED Driver, 6.5 V to 30 V, 1 A, 30 V, 14 Pins, U-DFN4030-EP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL1791AFE-13
Secondary Manufacturer Part#: AL1791AFE-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AL1791AFE-13 is a single channel current-ratio-optimized LED driver with analogue and PWM dimming control is targeted for tunable white/colour smart lighting application. It serves as the LED driving element along with AC-DC power conversion block and intelligent wireless MCU as an emerging smart-connected lighting system configuration. The key merits attribute to cost-effectiveness, dimming performance, low standby power, ease of system implementation, and great scalability. Typical applications include 1-channel dimmable Smart Connected Light (SCL) bulbs and smart connected LED tubes, panel lights, troffers and ceiling lights.

  • Input voltage range from 6.5 to 30V
  • 30V max output voltage, 1A max output current
  • Low standby power with EN pin
  • Reference current: adjustable by an external reference resistor
  • Internal protections: UVLO, LED string open/short protection
  • OTP: Thermal shutdown and auto thermal recovery
  • Fault reporting: UVLO, OTP, open and short LED power good reporting
  • Low system BOM cost
  • 14 pin U-DFN4030-EP package
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
-40 to 125 °C
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.675
6000+
$0.63851
12000+
$0.62171
24000+
$0.60577
48000+
$0.59062