PDP SEO Portlet

AH49EZ3-G1

Hall Effect Sensor, Linear, TO-92S, 3 Pins, 3 V, 6.5 V, -40 °C

Manufacturer:Diodes Incorporated
Product Category: ICs, Sensor ICs, Hall Effect Sensors
Avnet Manufacturer Part #: AH49EZ3-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH49EZ3-G1 is a small, versatile linear hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low-noise output, which makes it unnecessary to use external filtering. It also includes precision resistors to provide increased temperature stability and accuracy. Applications include current sensing, motor controls, position sensing, magnetic code reading, ferrous metal detectors, vibration sensing, liquid level sensing, and weight sensing.

  • Miniature construction
  • Power consumption of 3.5mA at VCC = 5V, TA = +25°C for energy efficiency
  • Single current sourcing output
  • Linear output for circuit design flexibility
  • Low noise output virtually eliminates the need for filtering
  • A stable and accurate output
  • Supply voltage range from 3 to 6.5V
  • Quiescent output voltage is 2.5V typ at VCC = 5V, TA = +25°C
  • TO92S (TYPE CJ) package
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
85 °C
-40 °C
null
null
null
null
4.5 MA
6.5 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.208
1000+
$0.208
2000+
$0.19676
4000+
$0.19158
8000+
$0.18667
16000+
$0.182
SubTotal:
$208.00