AH49ENTR-G1
Hall Effect Sensor, Linear, SOT-23, 3 Pins, 3 V, 6.5 V, -40 °C
- RoHS 10 Compliant
- Tariff Charges
AH49ENTR-G1 is a small, versatile linear hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low-noise output, which makes it unnecessary to use external filtering. It also includes precision resistors to provide increased temperature stability and accuracy. Applications include current sensing, motor controls, position sensing, magnetic code reading, ferrous metal detectors, vibration sensing, liquid level sensing, and weight sensing.
- Miniature construction
- Power consumption of 3.5mA at VCC = 5V, TA = +25°C for energy efficiency
- Single current sourcing output
- Linear output for circuit design flexibility
- Low noise output virtually eliminates the need for filtering
- A stable and accurate output
- Supply voltage range from 3 to 6.5V
- Quiescent output voltage is 2.5V typ at VCC = 5V, TA = +25°C
- SOT-23-3 package
- Temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 6.5 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |