ACX114YUQ-7R
Manufacturer:Diodes Incorporated
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: ACX114YUQ-7R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kohm | ||
| 10 kohm | ||
| 50 V | ||
| 50 V | ||
| 100 mA | ||
| 80 hFE | ||
| MSL 1 - Unlimited | ||
| null | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| Complementary |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |