74LVC1G17W5-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LVC1G17W5-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-25 | ||
| Non Inverted | ||
| 74LVC | ||
| 1 Channel | ||
| 1 Element | ||
| 1 Input | ||
| 5 Pins | ||
| 125 °C | ||
| -40 °C | ||
| 32 MA | ||
| Pull Up | ||
| null | ||
| 6.5 ns | ||
| null | ||
| 5.5 MV | ||
| 1.65 MV | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |