PDP SEO Portlet

74LVC1G00W5-7

NAND Gate, Single, 2 Input, 5 Pins, SOT-25, 74LVC1G00

Manufacturer:Diodes Incorporated
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LVC1G00W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Supply Voltage Range from 1.65 to 5.5V
  • ± 24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115)
  • Exceeds 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Direct Interface with TTL Levels
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
SOT-25
74LVC
1 Element
2 Inputs
5 Pins
125 °C
-40 °C
null
null
7.5 ns
null
5.5 MV
1.65 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.03923
3000+
$0.03923
6000+
$0.03894
12000+
$0.03833
24000+
$0.03774
48000+
$0.03729
SubTotal:
$117.69