PDP SEO Portlet

74AHCT126T14-13

Buffer, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74AHCT126T14-13
Secondary Manufacturer Part#: 74AHCT126T14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT126 provides four independent buffer gates with 3-state outputs. Each buffer has a separate enable pin that if driven with a low logic level, places the corresponding output in the high impedance state. The device is designed for operation with a power supply range of 4.5V to 5.5V.

  • Wide Supply Voltage Range from 4.5V to 5.5V
  • Inputs Are TTL Voltage Level Compatible
  • Outputs Sink or Source 8mA at VCC = 4.5V
  • CMOS Low Power Consumption
  • Schmitt Trigger Action at All Inputs
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115)
  • 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 250mA per JESD 78, Class II
  • Range of Package Options SO-14 and TSSOP-14
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer
74AHCT126
74126
74AHCT
4 Element
4Input
14
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07811
5000+
$0.07771
10000+
$0.07731
20000+
$0.07691
40000+
$0.07651