PDP SEO Portlet

74AHC138T16-13

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R

Manufacturer:Diodes Incorporated
Product Category: ICs, Logic, Decoders / Encoders
Avnet Manufacturer Part #: 74AHC138T16-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Supply Voltage Range from 2.0 V to 5.5 V
  • Sinks or sources 8mA at Vcc = 4.5V
  • CMOS low power consumption
  • Schmitt Trigger Action at All Inputs
  • Inputs accept up to 5.5 V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 250mA per JESD 78, Class II
  • SO16 Available in “Green” Molding Compound (no Br, Sb)
  • Lead-Free Finish; RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
Inverted
null
74AHC
null
null
125 °C
-40 °C
8 MA
Inverting
null
11.5 ns
null
5.5 MV
2 MV
5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  7,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.09542
2500+
$0.09542
5000+
$0.09472
10000+
$0.09323
20000+
$0.09225
40000+
$0.09178
SubTotal:
$238.55