PDP SEO Portlet

1N4934G-T

Standard Recovery Diode, 100 V, 1 A, Single, 1.2 V, 200 ns, 30 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 1N4934G-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Diffused Junction
  • Fast Switching for High Efficiency
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 30A Peak
  • Lead Free Finish, RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-41
null
Through Hole
30 A
1.2 V
null
150 °C
30 A
null
null
100 V
200 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.04145
5000+
$0.04145
10000+
$0.04124
20000+
$0.04103
40000+
$0.04082
80000+
$0.04061
SubTotal:
$207.25