770-KD3311-000G
Manufacturer:DFI-ITOX
Product Category:
Embedded Boards & Systems, Motherboards
Avnet Manufacturer Part #: 770-KD3311-000G
Secondary Manufacturer Part#: 770-KD3311-000G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Mbit | ||
| x86-64 | ||
| 1 Mic|1 S/PDIF | ||
| 1 Line-out|1 S/PDIF | ||
| LGA 1151 | ||
| Four 10/100/1000 | ||
| microATX | ||
| 64 GB | ||
| 5 | ||
| 4 | ||
| 1 | ||
| 64 GB | ||
| Intel HD Graphics Gen 9 | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| Windows 10 IoT Enterprise | ||
| 2 PCIe 16|2 PCIe 4 | ||
| V16|V4 | ||
| Celeron|Core i3|Core i5|Core i7|Pentium | ||
| Intel | ||
| 244 x 244 mm | ||
| 5 SATA3.0 | ||
| 6 USB2.0|6 USB3.0 | ||
| 1 DisplayPort|1 DVI-I|1 VGA | ||
| 1 DisplayPort|1 DVI-I|1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |