770-KD331-000G
Manufacturer:DFI-ITOX
Product Category:
Embedded Boards & Systems, Motherboards
Avnet Manufacturer Part #: 770-KD331-000G
Secondary Manufacturer Part#: 770-KD331-000G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Mbit | ||
| x86-64 | ||
| 1 Mic|1 Line-in|S/PDIF | ||
| 1 Line-out|S/PDIF | ||
| LGA 1151 | ||
| Two 10/100/1000 | ||
| Micro-ATX | ||
| 32 GB | ||
| 2x288pin | ||
| 1 | ||
| Intel HD Graphics Gen 9 | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| Windows 10 IoT Enterprise | ||
| 1x PCIex4|1x PCIex16 | ||
| V2|V3 | ||
| Core|Celeron|Pentium | ||
| Intel | ||
| 244 x 244 mm | ||
| 4 SATA3.0 | ||
| 6 USB2.0|4 USB3.0 | ||
| 1 DVI-I|1 DVI-D|1 VGA | ||
| 1 DisplayPort|1 DVI-I|1 DVI-D|1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8543909000 |