770-AL1021-200G
Manufacturer:DFI-ITOX
Product Category:
Embedded Boards & Systems, Motherboards
Avnet Manufacturer Part #: 770-AL1021-200G
Secondary Manufacturer Part#: 770-AL1021-200G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Mbit | ||
| x86-64 | ||
| 1 Mic|1 Line-in | ||
| 1 Line-out | ||
| BGA 1296 | ||
| Two 10/100/1000 | ||
| Mini-ITX | ||
| 8 GB | ||
| 2 | ||
| 2x204pin | ||
| 1 | ||
| Intel HD Graphics GT | ||
| SPI Flash | ||
| 0 to 50 °C | ||
| Windows 10 | ||
| 2x PCIex1 | ||
| Celeron N3350 | ||
| Intel | ||
| 170 x 170 mm | ||
| 1 SATA3.0 | ||
| 5 USB2.0|4 USB3.0 | ||
| 1 HDMI|1 VGA | ||
| 1 DisplayPort|1 HDMI|1 48-bit LVDS|1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8473300002 |