PDP SEO Portlet

B62SR24015A

Isolated Chassis Mount DC/DC Converter, ITE, 6:1, 360 W, 1 Output, Fixed, 24 V, 15 A, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: B62SR24015A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
6:1
106 MV
18 MV
null
2.25 kVrms
null
15 A
null
360 mW
Regulated
24 MV
null
null
190 mm
44 mm
null
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8548103500
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 153.52632
100+
$153.52632
500+
$146.96268
1000+
$144.43461
2000+
$142.71385
4000+
$141.9744
SubTotal:
$15,352.63