PDP SEO Portlet

B62SR13722C

Manufacturer:Delta Group
Avnet Manufacturer Part #: B62SR13722C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
6:1
48 MV
106 MV
18 MV
null
2.25 kVrms
1 Output
22 A
null
300 mW
Regulated
13.7 MV
13.7 MV
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8548103500
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 120.61842
100+
$120.61842
500+
$115.45688
1000+
$113.8683
2000+
$113.28135
4000+
$112.6944
SubTotal:
$12,061.84