PDP SEO Portlet

01MK4E

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 01MK4E
Secondary Manufacturer Part#: 01MK4E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole
50, 60 Hz
28 mm
16.5 mm
41.5 mm
0
PC Pins
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$9.12684
2700+
$8.94075
5400+
$8.8949
10800+
$8.84905
21600+
$8.8032