MP184
Crystal 18.432MHz 2-Pin HC-49/U Bulk
Manufacturer:CTS
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: MP184
Secondary Manufacturer Part#: MP184
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC-49/U | ||
| 10.85 x 3.8 x 13.46 mm | ||
| 18.432 MHz | ||
| Through Hole | ||
| Fundamental | ||
| 25 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600060 |