770101222P
Resistor, Network, 2.2 kOhm, ± 2%, 1.4 W, 9 Resistor, Bussed, SIP, PC Pin, Through Hole, Cermet
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 770101222P
Secondary Manufacturer Part#: 770101222P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 9 | ||
| 125 °C | ||
| -55 °C | ||
| 1.4 W | ||
| 150 mW | ||
| 4.95 mm | ||
| 25.4 mm | ||
| 770 Series | ||
| 2.5 mm | ||
| 2.2 kOhm | ||
| ± 2% | ||
| SIP | ||
| Through Hole | ||
| Cermet | ||
| PC Pin | ||
| Network | ||
| ± 100ppm/°C ppm/°C | ||
| 2.54 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |