PDP SEO Portlet

405C35B25M00000

Crystal 25MHz 13pF 4-Pin SMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 405C35B25M00000
Secondary Manufacturer Part#: 405C35B25M00000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
5 x 3.2 x 0.85 mm
25 MHz
Fundamental
50 Ohm
50 ppm
30 ppm
13 pF
Surface Mount
4
70 °C
-20 °C
5 x 3.2 x 0.85 mm
25 MHz
SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.52429
5000+
$0.43378
10000+
$0.39342
20000+
$0.38333
40000+
$0.37375