PDP SEO Portlet

282T33L502A26C2

Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, ± 10%

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 282T33L502A26C2
Secondary Manufacturer Part#: 282T33L502A26C2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Robust Construction
  • 2 Million Cycle Life
  • 2% Precision Linearity
  • Water Resistant (IP54, IP67)
  • Wide Temperature Range
  • Solder Lug, Fasten, PC Terminal
  • Continuous Rotation Available
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
125 °C
-40 °C
Panel Mount
Solder Lug
0.25 mW
21.8 mm
15.9 mm
282 Series
30.82 mm
10
Conductive Plastic
6.35 mm
22.2 mm
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$9.76714
250+
$8.14595
500+
$8.1046
1000+
$8.06325
2500+
$8.0219