PDP SEO Portlet

270X232A501B1A1

Rotary Potentiometer, Carbon Element, 500 Ohm, 1Turn, Linear, 250 mW, ± 20%

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 270X232A501B1A1
Secondary Manufacturer Part#: 270X232A501B1A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1
70 °C
-10 °C
Bushing Mount
PC Pin
250 mW
19.08 mm
34.93 mm
270 Series
15.9 mm
± 20%
Carbon Composition
3.18 mm
25.4 mm
500 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$2.96714
1000+
$2.80676
2000+
$2.7329
4000+
$2.66282
8000+
$2.59625