PDP SEO Portlet

251B12T104A2NB

Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 100 W, ± 10%

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 251B12T104A2NB
Secondary Manufacturer Part#: 251B12T104A2NB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
70 °C
-10 °C
Bushing Mount
PC Pin
100 W
11.1 mm
17.1 mm
251 Series
10 mm
± 10%
Carbon Composition
3.45 mm
12 mm
100 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$1.23714
2500+
$1.13275
5000+
$1.127
10000+
$1.12125
20000+
$1.1155