PDP SEO Portlet

12VR1S20F4N103B1

Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20%

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 12VR1S20F4N103B1
Secondary Manufacturer Part#: 12VR1S20F4N103B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
70 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
13.2 mm
27.4 mm
12VR Series
12.4 mm
± 20%
Carbon Composition
6 mm
20 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408040
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$2.89571
5000+
$2.58514
10000+
$2.4696
20000+
$2.457
40000+
$2.4444