PDP SEO Portlet

11VR1U20F2C103B1

Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20%

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 11VR1U20F2C103B1
Secondary Manufacturer Part#: 11VR1U20F2C103B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
70 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
20 mm
12 mm
11VR Series
15.8 mm
± 20%
Carbon Composition
6 mm
20 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408040
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.03571
5000+
$0.98008
10000+
$0.9751
20000+
$0.97012
40000+
$0.96515