PDP SEO Portlet

026TB32R253B1A1

Rotary Potentiometer, Wirewound, 25 kOhm, 1Turn, Linear, 5 W, ± 20%

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 026TB32R253B1A1
Secondary Manufacturer Part#: 026TB32R253B1A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dust-proof construction
  • Precision linearity
  • 5 watt power rating
  • Superior resistance stability in temperature and environment change
  • Tandem constructions available
  • Bushing or twist tab mounting
  • Available with pull-push and rotary power switches
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1 Turns
105 °C
-30 °C
Panel Mount
Solder Lug
5 W
37.3 mm
23.8 mm
026 Series
37.3 mm
20
Wirewound
6.35 mm
25.4 mm
25 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$3.16857
2000+
$2.9973
4000+
$2.91842
8000+
$2.84359
16000+
$2.8033