026TB32R251B1A1
Rotary Potentiometer, Wirewound, 250 Ohm, 1Turn, Linear, 5 W, ± 20%
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 026TB32R251B1A1
Secondary Manufacturer Part#: 026TB32R251B1A1
- RoHS 10 Compliant
- Tariff Charges
- Dust-proof construction
- Precision linearity
- 5 watt power rating
- Superior resistance stability in temperature and environment change
- Tandem constructions available
- Bushing or twist tab mounting
- Available with pull-push and rotary power switches
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rotary | ||
| 1 | ||
| 1 Turns | ||
| 105 °C | ||
| -30 °C | ||
| Bushing Mount | ||
| Solder Lug | ||
| 5 W | ||
| 37.3 mm | ||
| 37.3 mm | ||
| 026 Series | ||
| 37.3 mm | ||
| ±20% | ||
| Wirewound | ||
| 6.35 mm | ||
| 25.4 mm | ||
| 250 Ohm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |