PDP SEO Portlet

XPEBRD-L1-0000-00901

LED Uni-Color Red 80.6lm Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Avnet Manufacturer Part #: XPEBRD-L1-0000-00901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in white, outdoor white, 80-CRI, 85-CRI, 90-CRI red
  • ANSI-compatible chromaticity bins
  • White binned at 85 °C
  • Maximum drive current: 1 A
  • Low thermal resistance: as low as 5 °C/W
  • Wide viewing angle: 1

Technical Attributes

Find Similar Parts

Description Value
1 A
80.6 lm
1 LEDs
null
5 V
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.2474
1000+
$1.2474
2000+
$1.2411
4000+
$1.2348
8000+
$1.2285
16000+
$1.2222
SubTotal:
$1,247.40