PDP SEO Portlet

XPEBAM-L1-0000-00901

LED Single Chip Amber 595nm 1000mA 3-Pin SMD T/R

Manufacturer:Cree LED
Avnet Manufacturer Part #: XPEBAM-L1-0000-00901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XPEBAM-L1-0000-00901 is a XLamp® XP-E2 LED. It builds on the unprecedented performance of the original XP-E by increasing lumen output by up to 20% while providing a single-die LED point source for precise optical control. The XP-E2 LED shares the same footprint as the original XP-E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. It is an ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle, or architectural.

  • ANSI-compatible chromaticity bins, white binned at 85°C
  • Low thermal resistance as low as 2.5°C/W, unlimited floor life at = 30°C/85% RH
  • Reflow solderable - JEDEC J-STD-020C compatible, electrically neutral thermal path
  • Amber colour, 80.6lm minimum luminous flux at 350mA (TJ = 25°C)
  • 595nm maximum dominant wavelength (TJ = 25°C)
  • Thermal resistance, junction to solder point is 6°C/W typ, viewing angle (FWHM) is 130° typ
  • Temperature coefficient of voltage is -2.1mV/°C typ
  • DC forward current is 1000mA max, reverse voltage is 1V max
  • Forward voltage (at 350mA, 25°C) is 2.18V typ
  • LED junction temperature is 150°C max

Technical Attributes

Find Similar Parts

Description Value
1 A
80.6 lm
MSL 1 - Unlimited
null
1 V
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.23374
1000+
$1.23374
2000+
$1.22751
4000+
$1.22128
8000+
$1.21504
16000+
$1.20881
SubTotal:
$1,233.74