PDP SEO Portlet

XBDRED-00-0000-000000801

LED Uni-Color Red 73.9lm Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Avnet Manufacturer Part #: XBDRED-00-0000-000000801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Cree’s smallest lighting class LED: 2.45 X 2.45 mm
  • XB-D white binned @ 85 °C; XB-D color binned @ 25 °C
  • Up to 136 lm/W in cool white (@ 85 °C, 350 mA)
  • Available in CRI red
  • 1 A maximum drive current
  • Wide viewing angle: 140° (red)
  • Reflow solder able - JEDEC J-STD-020C compatible
  • Unlimited floor life at = 30 °C/85% RH
  • Electrically neutral thermal path
  • RoHS- and Reach-compliant
  • UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value
1 A
73.9 lm
1 LEDs
null
-5 V
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.8424
1000+
$0.8424
2000+
$0.8352
4000+
$0.82332
8000+
$0.81144
16000+
$0.79956
SubTotal:
$842.40