PDP SEO Portlet

FTLC1154SDPL

Optical Transceiver 112Gbps Octal 10km 1310.19nm QSFP

Manufacturer:Coherent
Avnet Manufacturer Part #: FTLC1154SDPL
Secondary Manufacturer Part#: FTLC1154SDPL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
112 Gbps
Snap Fit To Panel Mount
8
3.3 V
0 to 70 °C
38QSFP
123.33 x 18.7 x 11.9 mm
Commercial
QSFP
10 km
1310.19 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$831.91878
4+
$827.71717
8+
$823.51556
16+
$819.31395
32+
$815.11234