CS8952T-IQZR
Click image to enlarge
Manufacturer:Cirrus Logic
Product Category:
Communication & Networking, Transmission & Switching, PHYs
Avnet Manufacturer Part #: CS8952T-IQZR
Secondary Manufacturer Part#: CS8952T-IQZR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| Matte Tin | ||
| 260 | ||
| 100 Mbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| No | ||
| 100TQFP | ||
| 100 | ||
| 14.1 x 14.1 x 1.45 mm | ||
| TQFP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |